Kent & Stowe 70100481 Traditional Anvil Secateurs

MPN
70100481
Brand
Kent & Stowe
EAN-13
5060396791819
Order Code
96-3977
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

These Kent and Stowe Traditional Anvil Secateurs are ideal for pruning all mature and dead wood. They are drop forged and have precision ground, quality blades. The blades are made from strong carbon steel and are non-stick.

Specification

Cutting Diameter: 18mm
Length: 200mm (8in)
Guarantee: 5 years


Type Secateurs

Reviews

Be the first to submit a review

Trustpilot