Kent & Stowe 70100476 Traditional Bypass Secateurs

MPN
70100476
Brand
Kent & Stowe
EAN-13
5060396791802
Order Code
96-3978
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Kent & Stowe Traditional Bypass Secateurs for cutting delicate stems, a bypass action is less likely to cause bruising to the stem. Ideal for use on roses, shrubs and general pruning of green, live wood.

Drop forged for strength and durability. The precision ground, carbon steel blades have a non-stick coating. Not for use on dead wood as this will blunt the blades.

Specification

Cutting Diameter: 18mm
Length: 200mm (8in)
Guarantee: 5 years


Type Secateurs

Reviews

Be the first to submit a review

Trustpilot