Kent & Stowe 70100262 Carbon Steel Long Handled Lawn & Leaf Rake, FSC®

MPN
70100262
Brand
Kent & Stowe
EAN-13
5060396797224
Order Code
96-3930
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stockBack-order availability date - 30/07/2026

This Kent & Stowe Long Handled Lawn & Leaf Rake is ideal for all clearing tasks and is used for gathering leaves and clippings. The rake has been hand crafted and offers traditional quality. The length of the rake is perfect for easy working and eliminates the need for bending. The handle is made from beautiful FSC® approved ash wood that has been tapered for comfort.

Number of Tines: 16
Length: 170cm
Handle Diameter: 32mm, tapered

This Kent & Stowe Long Handled Lawn and Leaf Rake is made from carbon steel which offers strength and durability.

Comes with a 10-Year Guarantee.


Type Rake

Reviews

Be the first to submit a review

Trustpilot