Kent & Stowe 70100257 Carbon Steel Long Handled Soil Rake, FSC®

MPN
70100257
Brand
Kent & Stowe
EAN-13
5060396797217
Order Code
96-3932
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.32 £23.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Kent & Stowe Long Handled Soil Rake is ideal for use in all soil areas. Suitable for gathering stones and waste, perfect for final soil preparation. Its bowed shape allows aeration of the soil. Handcrafted, the handle is made from beautiful FSC® approved ash wood, tapered for comfort. Its length is ideal for easy working and eliminates the need for bending.

Specification

Number of Tines: 14
Length: 158cm
Handle Diameter: 32mm, tapered

This Kent & Stowe Long Handled Soil Rake has a head and tines made from carbon steel which offers strength and durability.

Comes with a 10-Year Guarantee.


Type Rake

Reviews

Be the first to submit a review

Trustpilot