Kensington K81176WW Full HD webcam with microphone and built-in cover

MPN
K81176WW
Brand
Kensington
EAN-13
0085896811763
Order Code
19-2048
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kensington K81176WW is a Full HD webcam equipped with an integrated microphone and a built-in privacy cover, designed to facilitate clear and stable video communication. This internet camera delivers high-definition image quality, making it suitable for video conferencing applications such as Skype, video chatting, and other videophone services. Commonly utilised in both personal and professional settings, this webcam is an effective solution for PC camera applications that require reliable audio-visual performance. The built-in cover enhances privacy control, providing users with an added layer of security.
Type Full HD webcam
Pixels 1/2.7"
Product Type Full HD webcam
Weight 200g
Auto focus Yes
Automatic light correction Yes
Base Yes
Built-in microphone Yes
Camera HD type Full HD
Certification MIL-STD-810H Method 504.3 Contamination by Fluids
Clamp Holder Yes
Diagonal field of view 93°
Digital zoom 2x
Frames per second 30
Harmonized System (HS) code 85258900
Interface USB
Interfaces USB
Interpolated photo 1920 x 1080 Pixel
Interpolated video 1920 x 1080 Pixel
LED indicators Yes
Master (outer) case gross weight 2.89kg
Master (outer) case height 176mm
Master (outer) case length 325mm
Master (outer) case net weight 2.29kg
Master (outer) case width 300mm
Maximum frame rate 30 fps
Microphone Yes
Microphone direction type Omnidirectional
Minimum order quantity 1 pc(s)
Mounting Type Clip
Noise reduction Yes
Package depth 163mm
Package height 76mm
Package Type Box
Package weight 300g
Package width 154mm
Plug and Play Yes
Privacy camera Yes
Privacy type Privacy cover
Product colour Black, Grey
Products per master (outer) case 8 pc(s)
PTZ control Yes
Quantity 1
USB powered Yes
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot