Kensington K80251WW W1050 1080p Fixed Focus Wide Angle Webcam

MPN
K80251WW
Brand
Kensington
UPC-12
085896802518
Order Code
70-2474
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Kensington’s W1050 1080p Fixed Focus Wide Angle Webcam is a professional and cost-effective webcam delivering high-quality video (1080p @ 30fps), omnidirectional microphones and unique features for privacy, camera placement and improved low light imaging. The W1050 is optimised to help you look and sound your best on today’s most popular video conferencing applications and is part of Kensington’s Professional Video Conferencing ecosystem - a powerfully cohesive software and accessory experience that empowers you to spend more time collaborating. Whether you’re working from home or from the office, needing to fit more people in the frame, or teaching or learning, the W1050 presents you, only better - on Microsoft Teams, Google Meet, Zoom and more.
  • The W1050 delivers vibrant 1080p video and a large sensor for improved low-light imaging - perfect for presenting on Microsoft Teams, Google Meet, Zoom and more.
  • The fixed focus glass lens ensures you are always in focus - even in low-light or high-contrast environments. Up to 37° vertical and 360° horizontal manual adjustment to ensure the best camera angles.
  • The 95° diagonal field of view is perfect for small team meetings, teaching lessons or presenting products. The integrated lens cover allows you to control when you are seen.
  • Kensington Konnect™ software simplifies customising your video settings with the click of a button. Electronic pan, tilt and 2x zoom (ePTZ) simplifies focal point changes between you, your team or your background.
  • Two microphones with noise-reduction technology ensure you sound professional in every meeting and presentation.
  • Create a tailored Professional Video Conferencing setup based on your environment and budget by combining with other accessories, such as a Desktop Stand (K87651WW) and Ring Light (K87653WW).
  • Meets MIL-STD-810H Method 504.3 Contamination by Fluids testing for resistance to breakdown when exposed to cleaning and disinfecting solvents such as alcohol and bleach for at least 24 hours.* *No visual degradation or inability to use as directed upon test completion
  • Connect with confidence knowing Kensington stands behind the W1050 with a 2-year warranty.
Pixels 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot