Kensington K75491UK Pro Fit Ergo KB675 EQ TKL Rechargeable Keyboard

MPN
K75491UK
Brand
Kensington
EAN-13
5028252643573
Order Code
70-5579
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 52 in stock

For professionals wanting to reduce the fatigue associated with spending long hours typing each day, the Pro Fit™ Ergo KB675 EQ TKL Rechargeable Keyboard supports all-day comfort and productivity with style.

The sculpted ergonomic design and curved key layout promotes proper hand and wrist posture, accommodating the natural contour of your hands to provide a more comfortable and productive typing experience. Performance-enhancing features include multiple connectivity options, government-grade encryption security, universal compatibility, and a long-lasting rechargeable battery.

The outer casing and keycaps of KB675 are composed of a minimum of 45% post-consumer recycled content*. Complementing a modern workspace, KB675 is an ideal choice for professionals seeking to elevate their typing experience with style, comfort, and performance. *Excludes PCB assembly, rechargeable battery, 2.4GHz dongle and charging cable.
  • Ergonomic design supports optimal hand and wrist positioning for all-day comfort.
  • This product is designed to comfortably fit users with small to average-sized hands.
  • Minimum 45% post-consumer recycled content of the total plastic components. Excludes PCB assembly, rechargeable battery, 2.4GHz dongle and charging cable.
  • Supports up to three devices- two via Bluetooth® connections and one via the 2.4GHz USB-A receiver.
  • Windows and macOS compatible.
  • Swift Pair Technology reduces pairing hassles and simplifies Bluetooth® connection for Windows devices.
  • Includes video conferencing keys and RGB indicators for connection status, caps lock and battery life.
  • Customisable keys allow you to create macros, adjust key mappings, manage profiles and more.
  • Includes 3-year limited warranty.
  • *Windows ARM-based computers are currently not supported. Please check back for future updates on compatibility.
Colour Black
Wired/Wireless Wireless
Type Ergonomic Keyboard
Numeric Keypad Yes

Reviews

Be the first to submit a review

Trustpilot