Kensington K75401UK Pro Fit Ergo Wireless Keyboard (Black)

MPN
K75401UK
Brand
Kensington
EAN-13
5028252602648
Order Code
70-4749
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 82 in stock

With its split & sloped keyboard with adjustable reverse tilt and built-in wrist rest, the ergonomist-approved Pro Fit™ Ergo Wireless Keyboard positions your hands for improved comfort. Features include dual wireless (2.4GHz and Bluetooth 4.0 LE) with 128-bit AES encryption, quiet typing, spill-proof keys, F-keys for shortcuts, caps lock, numbers lock & scroll lock, a three-mode power-saving switch and a replaceable receiver*. * In the event the receiver is lost or damaged, simply purchase a new one, pair it with your mouse and you’re ready.
  • Ergonomist-approved design positions your hand for improved comfort.
  • This product is designed to comfortably fit users with average to larger sized hands.
  • Split & sloped keyboard with adjustable reverse tilt positions hands, wrists and forearms for comfort and neutral alignment.
  • Built-in wrist rest supports, cushions and cradles the wrists.
  • Dual wireless with 128-bit AES encryption delivers the flexibility of 2.4GHz and Bluetooth 4.0 LE, with government-grade encryption.
  • Quiet keys means typing is smooth, easy and non-disruptive.
  • Spill-proof keys make clean-up fast and easy. Meets MIL-STD-810H Method 504.3 Contamination by Fluids testing for resistance to breakdown when exposed to cleaning and disinfecting solvents such as alcohol and bleach for at least 24 hours.
  • With a replaceable receiver, if your receiver is ever lost or damaged, simply purchase a new one, pair it with your keyboard and you’re ready.
  • Three-mode power-saving switch allows you to toggle between 2.4GHz, Bluetooth and Off for best battery life.
  • Caps lock, numbers lock, scroll lock and F-keys are popular features that make typing and navigating easier and more efficient.
Colour Black
Wired/Wireless Wireless
Type Ergonomic Keyboard
Numeric Keypad Yes

Reviews

Be the first to submit a review

Trustpilot