Kensington K75304WW MY230 EQ Rechargeable Mouse – Wireless – Midsize

MPN
K75304WW
Brand
Kensington
UPC-12
085896753049
Order Code
70-5986
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The MY230 EQ Rechargeable Mouse is a reliable value-for-money midsize wireless mouse featuring a 3-button quiet-click design and of a minimum of 41% post-consumer recycled content of the total plastic components*. Windows and macOS compatible, it offers stable 2.4GHz connectivity secured with AES 128-bit encryption and reliable Bluetooth® connection options. Convenient LED indicators provide visual confirmation of battery-life and pairing channel. The built-in dongle storage ensures users waste no time when they need to connect, wireless connectivity helps maintain a tidy workspace, and a long-lasting 500mAH rechargeable battery supports months of productivity without a recharge. Wipe down protection certified and delivered in Forest Stewardship Council (FSC®) certified packaging. Includes 3-year limited warranty. *Excludes PCB assembly, rechargeable battery, 2.4GHz dongle, and charging cable.
  • Minimum 41% post-consumer recycled content of the total plastic components. Excludes PCB assembly, rechargeable battery, 2.4GHz dongle, and charging cable.
  • Convenient and secure wireless connectivity using 2.4GHz USB-A receiver or Bluetooth® (BT 5.0).
  • Windows and macOS compatible.
  • Rechargeable 500mAh battery supports up to 3 months of productivity with a single charge.
  • Quiet-click design reduces noise in busy workspaces.
  • 3-button ambidextrous design is ideal for mass deployments where a single device is needed to accommodate all users.
  • LED lights offer visual confirmation of battery life and pairing channels.
  • Customise your workflow using free KensingtonWorks™ software.
  • 3-Year limited warranty.

Reviews

Be the first to submit a review

Trustpilot