Kensington K75298WW SureTrack Dual Wireless Mouse

MPN
K75298WW
Brand
Kensington
UPC-12
085896752981
Order Code
70-4748
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

Expect more from your wireless mouse. The SureTrack™ Dual Wireless Mouse amplifies your productivity with more – more tracking surfaces, more connectivity options, more security and more personalisation. The first low profile mouse to offer adaptable wireless connectivity options (2.4GHz and Bluetooth 5.0) to accommodate a wide range of computing devices from laptops and desktop PCs to mobile smart devices, the SureTrack™ Dual Wireless Mouse also provides precision tracking on the most difficult surfaces, including glass. The ambidextrous 3-button design is equipped with AES 128-bit encryption, a triple DPI switch for simple cursor speed transitions, premium quiet buttons and multiple colour options.
  • Provides multiple pairing options – connect to a laptop or mobile smart device via Bluetooth 5.0 (Bluetooth LE) to save a valuable USB port, or to a desktop PC via the 2.4GHz USB-A Nano dongle.
  • The high-performance optical sensor tracks quickly and accurately on even the most difficult modern office surfaces, including glass, granite, lacquer, marble and wood.
  • Meets corporate security protocols and protects your data from potential hackers with government-grade encryption technology.
  • Easily adjust the cursor speed to meet your needs by selecting the appropriate DPI level (1200/2400/4000) – higher DPI for casual browsing or word processing and lower DPI for precision editing.
  • Works with Windows, Chrome OS, macOS and Android OS. An ideal mouse for desktop PCs with or without Bluetooth functionality, and newer devices with Bluetooth LE, such as the Surface Pro and MacBook Pro.
  • Optimised for your Windows 11 mouse needs.
  • This product is designed to comfortably fit users with small to medium-sized hands.

Reviews

Be the first to submit a review

Trustpilot