Kensington K72392EU Wireless ValuMouse

MPN
K72392EU
Brand
Kensington
EAN-13
5028252478656
Order Code
70-4735
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 41 in stock

The Wireless ValuMouse is ideal when you need a comfortable mouse that’s also reduces cord clutter. The three-button/scroll wheel setup offers silent clicking when you need to get work done and don’t want to disturb anyone. A high-definition optical sensor provides reliable and responsive control when you’re navigating and the comfortable, contoured shaping feels great for either right-handed or left-handed users. It offers Plug & Play installation with a 2.4 GHz USB nano receiver and is built to last with a 5-year limited warranty.
  • Silent clicking for quiet environments
  • This product is designed to comfortably fit users with average sized hands.
  • 2.4GHz wireless freedom with storable nano receiver
  • Ambidextrous, contoured shape for either right-handed or left-handed users
  • High-definition optical sensor (1000 DPI) for responsive control
  • Three Button/Scroll Wheel setup
  • Plug & Play installation with nano USB receiver
  • Low battery indicator and on/off switch
  • Built to last with a 5-year limited warranty
  • Compatible with Windows® 8.1, 8, 7 and Mac OS X

Reviews

Be the first to submit a review

Trustpilot