Kensington K72370EU Kensington Pro Fit Wireless Full-Size Mouse

MPN
K72370EU
Brand
Kensington
EAN-13
5028252305082
Order Code
72-7883
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The features that matter most in your office are comfort and reliability. And the Kensington Pro Fit™ 2.4 GHz Wireless Full-Size Mouse delivers with plenty of both. The full-sized right-handed design feels great in the hand while the 2.4GHz wireless technology is ideal for crowded office environments.
  • Ergonomic design matches natural hand curvature maximising comfort during prolonged use
  • Requires 2 x AA batteries (included)
  • PC and Mac® compatible
  • This product is designed to comfortably fit users with larger sized hands.
  • High definition optical sensor delivers smooth cursor control and precise tracking
  • Adjustable dpi settings for smooth cursor control and precise tracking (8, 12, 16 dpi)
  • Secure 2.4Ghz wireless technology reduces risk of interference and is ideal for office environments
  • Dedicated, thumb controlled, back and forward web browser navigation reduces time required to complete web browser tasks
  • Clickable scroll wheel is ideal for speeding through documents
  • Sculpted side panels with soft rubber panels and contoured buttons maintain comfort and grip
  • Reliable Plug & Play operation with USB connection
  • Professional black and blue corporate finish complements Pro Fit™ keyboards

Reviews

Be the first to submit a review

Trustpilot