Kensington K72357UK Advance Fit Full-Size Slim Keyboard

MPN
K72357UK
Brand
Kensington
EAN-13
5028252310710
Order Code
70-4730
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

Bring sleek, contemporary styling to your desktop without sacrificing feel or productivity. The Kensington Advance Fit™ Slim Type Keyboard combines a stylish exterior with premium laptop-style keys for crisp and responsive feel. Dedicated media keys control volume, mute and sleep while the Internet key instantly launches your browser.
  • Responsive premium laptop style scissor keys for precise control
  • Full size keyboard with one-touch controls for increased productivity with instant access to email and all the standard media buttons
  • Slim keyboard profile just 19mm high
  • Wired 190cm USB cable for battery free reliability
  • Reliable Plug & Play operation with USB connection
  • Designed for everday use
  • Angle the keyboard at 30 degrees for typing comfort with integrated tilt stands
  • Professional matt black with high gloss finish
  • This product is designed to comfortably fit and be effective for users of all hand sizes.
Colour Black
Wired/Wireless Wired
Type Keyboard
Numeric Keypad Yes

Reviews

Be the first to submit a review

Trustpilot