The Pro Fit™ Wired Washable Mouse, with its waterproof, easy-clean, rugged design, is ideal for maintaining a hygienic surface and cleaning up drips and spills, without sacrificing performance. Comfortable for use with either hand, the wired USB connection delivers reliable performance without the need for batteries. Plug-and-play, so there’s no software to download and install. A perfect companion to the Kensington Pro Fit™ Wired Washable Keyboard. Do not immerse the USB connector.
- Waterproof, washable, rugged design can safely stand up to immersion or frequent use of spray cleaners. Ideal for maintaining a hygienic surface and cleaning up drips and spills, without sacrificing performance. IP67 rating is one of the industry’s highest against dust and water. Do not immerse the USB connector.
- Plug-and-Play wired USB connection delivers instant and reliable performance without the need for batteries or special software to download.
- High-definition 1,6 DPI optical sensor tracks the mouse’s movements with smooth accuracy for optimal performance and productivity.
- A secure wired connection means you’ll never worry about batteries or wireless interference. A perfect companion to the Pro Fit™ Wired Washable Keyboard.
- The contoured construction and three-button scroll wheel setup provides a comfortable experience for left and right-handed users.
- A three-year limited warranty means you can rest assured knowing you’re covered by Kensington.
- Optimised for your Windows 11 mouse needs.