Kensington K62330WW USB fingerprint reader black for workstations

MPN
K62330WW
Brand
Kensington
EAN-13
0085896623304
Order Code
19-2026
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £78.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Kensington K62330WW is a USB fingerprint reader designed for enhanced security in workstations. This device allows for biometric authentication, effectively safeguarding sensitive data and enhancing theft protection for laptops and PCs. Engineered to prevent unauthorised access, the fingerprint reader integrates seamlessly with existing systems, offering a reliable alternative to traditional password-based security. Its compact design makes it suitable for both office and travel use, ensuring device security is maintained across various environments. The Kensington K62330WW is particularly beneficial in sectors where data integrity is paramount, such as finance, education, and healthcare, providing a layer of protection against unauthorised data access and potential security breaches.
Type USB fingerprint reader
Certification FCC, CE, RCM, REACH, WEEE, RoHS, WHQL,Windows Hello, FIDO U2F
Colour Black
Country of origin Taiwan
DC input voltage 5 V
Depth 29mm
Design Height 15mm
Dimensions (L x W x H) 29 x 29 x 15 mm
Harmonized System (HS) code 84716070
Height 15mm
Interface USB 2.0
Length 29mm
Master (outer) case gross weight 820g
Master (outer) case height 145mm
Master (outer) case length 223mm
Master (outer) case width 140mm
Operating temperature (T-T) 0 - 60°C
Package depth 130mm
Package height 40mm
Package weight 140g
Package width 120mm
Power Consumption 100mA
Products per master (outer) case 5 pc(s)
Screen size diagonal (inches) 1inch
Security algorithms 256-bit AES, SHA-256, SSL/TLS
Storage temperature (T-T) -40 - 85°C
USB powered Yes
Weight 5.7g
Width 29mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot