Kensington K60393WW is a meticulously crafted laptop sleeve designed to accommodate devices up to 30.5 cm (12 inches) in size. Engineered for optimal protection, this black sleeve envelops laptops with a durable protective cover, safeguarding them from minor impacts, scratches, and dust exposure during transport or storage. Its precise fit ensures secure encasement, making it suitable for use in both professional and educational environments where seamless portability is required. The sleeve's construction utilises robust materials to provide a balance of lightweight handling and resilience, which is essential for safeguarding electronic devices in various engineering fields.
| Type |
Laptop sleeve |
| Colour |
Black |
| Brand compatibility |
Universal |
| Capacity |
5.51l |
| Closure type |
Zipper |
| Compatible With |
Universal |
| Consumer life stage |
Adult |
| Country of origin |
China |
| Depth |
20mm |
| Dimensions |
(W x H x D) 216 x 317 x 20 mm |
| Exterior pockets |
Front pocket |
| Front pocket |
Yes |
| Gender |
Unisex |
| Height |
317mm |
| Laptop Size |
30,5 cm (12") |
| Master (outer) case gross weight |
4.46 kg |
| Master (outer) case height |
255mm |
| Master (outer) case length |
355mm |
| Master (outer) case net weight |
4.46 kg |
| Master (outer) case width |
460mm |
| Material |
Polyester |
| Maximum screen size |
30.5 cm (12) |
| Notebook compartment dimensions (W x D x H) |
317 x 20 x 216 mm |
| Number of front pockets |
1 |
| Package depth |
20mm |
| Package height |
230mm |
| Package weight |
170 g |
| Package width |
330mm |
| Product main colour |
Black |
| Products per master (outer) case |
22 pc(s) |
| Quantity |
1 |
| Special features |
EQ |
| Surface colouration |
Monochromatic |
| Volume |
5.51 L |
| Weight |
170g |
| Width |
216mm |