Kensington K55401WW Anti-fatigue mat Black 90 x 1.7 x 50 cm Safety Equipment

MPN
K55401WW
Brand
Kensington
EAN-13
0085896554011
Order Code
19-2006
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 26/11/2026

Kensington K55401WW is a high-quality anti-fatigue mat designed to improve comfort during prolonged periods of standing, making it an essential component within the category of welding safety equipment. Measuring 90 cm in width, 1.7 cm in height, and 50 cm in depth, this black mat is crafted to provide ergonomic support and reduce strain on joints and muscles. Its durable construction ensures longevity even in demanding environments, making it suitable for use in workshops, welding stations, or any industrial setting where workers are required to stand for extended durations. The mat's anti-slip surface enhances operational safety by reducing the risk of accidental slips or falls, thus contributing to a safer workplace environment.
Type Anti-fatigue mat
Coating Type Natural rubber gel
Colour Black
Depth 50cm
Dimensions (W x H x D) 90 x 1.7 x 50 cm
Height 1.7cm
Material Foam
non-slip Yes
Package weight 1.63kg
Product colour Black
Product Type Anti-fatigue mat
Rack size 483 mm (19")
Suitable for IT workstations Yes
Weight 1.95kg
Width 90cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot