Kensington K33616WW CH1200 USB-C 10Gbps 4-Port Hub

MPN
K33616WW
Brand
Kensington
UPC-12
085896336167
Order Code
70-2910
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Providing data transfer speeds up to 10Gbps, the CH1200 USB-C® 10Gbps 4-Port Hub is a convenient and compact accessory for connecting up to four USB-A devices including thumb drives, headsets, mice and keyboards using a single USB-C® port on your computer or docking station. This is a simple plug-and-play solution with no drivers or downloads required. Using USB 3.2 technology, the hub supports transfer speeds up to 10Gbps, which is 20 times faster than USB 2.0. The CH1200 USB-C® 4-Port Hub is a high-quality accessory backed by a two-year limited warranty.
  • 4-port hub allows you to add up to 4 x USB-A accessories using a single USB-C® port.
  • 10Gbps data transfer speeds (20x faster than USB 2.0) via 4 x USB-A Gen2 10Gbps 5V/0.9A ports.
  • Simple plug-and-play expansion hub - no drivers, downloads or additional power required.
  • For USB-C® based devices (Thunderbolt™ 4, Thunderbolt™ 3, USB4® and USB-C® Alt Mode) running Windows 10 or above, macOS 11 or above and Chrome OS 91 or above.
  • Includes two-year limited warranty.

Reviews

Be the first to submit a review

Trustpilot