Kendrion 50704 Hose Tail M5 Thread Self-sealing Polyamide 8 bar

MPN
50704
Brand
Kendrion
EAN-13
2050010332477
Order Code
09-6079
Country of Origin
Italy
Qty Unit Price (Ex VAT)
2+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Kendrion manufactures the Hose tail 50704, which supports up to 8 bar pressure with an external M5 thread. This component is typically used for connecting hoses in pneumatic systems. Kendrion 50704 is suitable for precise applications requiring reliable fluid or gas flow control.
Type Hose tail
Depth 16.5mm
External thread M5
Material (details) Polyamide
Max. operating pressure 8bar
Pressure Range 8 bar (max)

Reviews

Be the first to submit a review

Trustpilot