Kendrion 50065 Coupling Plug 12 Bar Max Connector Type 50065

MPN
50065
Brand
Kendrion
EAN-13
2050010315142
Order Code
09-6072
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Kendrion connector piece 50065 is designed for a maximum pressure of 12 bar. It provides reliable connectivity and is typically used in pneumatic systems. The Kendrion 50065, available as one piece, ensures secure and efficient operation.
Type Connector piece
Material (details) Brass
Max. operating pressure 12bar
Operating medium Neutral gases
Pressure Range 12 bar (max)

Reviews

Be the first to submit a review

Trustpilot