Easter Opening Hours and Delivery Dates here
Kemo M079N Chaser light kit 3-6V DC LEDs not included, soldering required

Image Representative of Range

Kemo M079N Chaser light kit 3-6V DC LEDs not included, soldering required

Order Code:

12-2464

Brand: Kemo MPN: M079N EAN-13: 4024028030784
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Kemo Electronic GmbH manufactures the M079N chaser light assembly kit, ideal for creative lighting effects. The kit operates on 3 V to 6 V direct current and features alternating and running light functions. Typical applications include decorative lighting or visual signalling systems.
Type Chaser light assembly kit
Channels 3
Dim (L x W) 10 mm x 18 mm
Length 10mm
Version Assembly kit
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot