Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo M015N Voltage Halving DC-DC Converter Module Component

Order Code:  

55-2429

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: M015N  Copy to clipboard EAN-13: 4024028030159
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
143 available to back OrderBack-order availability date - 03/05/2024

This adjustable DC to DC converter module is ideal for operating devices that use a lower voltage than that available from a battery or fixed voltage power supply unit. The output of the converter is short-circuit-proof and regulated.


  • Input voltage: 6 to 28V DC
  • Output voltage: 3 to 15V DC
  • Max. output current 1.5A
  • Kemo type M015N

Note: The input voltage must be at least 3V DC higher than the required output voltage.

Type DC to DC converter
Power 6 to 28V
Range N/A
Soldering No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review