Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo L001 High Frequency Piezo Tweeter Speaker 12 to 24V

Order Code:  

55-2355

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: L001  Copy to clipboard EAN-13: 4024028050607
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.93

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
1 in Stock, despatched same dayBack-order availability date - 05/05/2024

This high quality piezo-tweeter can be connected directly to an amplifier or diplexer. The tweeter has a vaulted aluminium spherical cap and no conical membrane as is usual with flare loudspeakers. Due to the aluminium cap the acoustic pressure is not so strong as with comparable piezo-tweeters, but in return, the loudspeaker has a very broad angle of radiation and a brilliant sound up to 45,000Hz. This tweeter is therefore especially suitable as an ultrasonic loudspeaker for the control of pests, rodents, vermin, etc.


  • Broad radiation angle
  • Superb sound
  • Frequency range 2500 to 45,000Hz
  • Dimensions: 65 x 145mm, height approx. 40mm
  • Kemo type L001
Type Piezo tweeter
Power 14V
Frequency 2500 to 45000Hz
Soldering No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review