Kemo B045 Light Barrier 12v

MPN
B045
Brand
Kemo
EAN-13
4024028010458
Order Code
70-1402
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 29 despatched in 4 working days

This useful project kit operates a relay switch depending on changes in the ambient light level.


  • The circuit uses an operational amplifier, used as comparator
  • Can be used as a light activated alarm sensor
  • Relay switch operates if light from a lamp, door, window, etc., is interrupted by a person's shadow
  • May also be used as twilight switch, automatically operating lamps, etc., at dusk
  • Kemo type B045
Type Light barrier kit
Soldering Required Yes
Pack Size 1
Power 12V

Reviews

Be the first to submit a review

Trustpilot