Kemet R82EC1100DQ50J 1nf 5% 100V 5mm Polyester Box Capacitor

MPN
R82EC1100DQ50J
Brand
Kemet
Order Code
10-5810
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.135
100+ £0.109
1000+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,085 in stockAdditional quantity lead time 14 days

A 1nF 5% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 100V
  • Self-healing
  • Formerly Arcotronics R82 series

Note: Not for new designs. Contact Rapid for details and samples of the replacement series.

Type Radial leaded
Capacitance 1nF
Tolerance 5%
Voltage 100V
Material Polyester
Dimensions 7.2 x 2.5 x 6.5mm
Operating Temperature -55 to +105°C
Pitch 5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot