Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kemet R46KN333000M1M 330nf Radial Poly. Capacitor 20% 275V X2 22.5mm

Kemet R46KN333000M1M 330nf Radial Poly. Capacitor 20% 275V X2 22.5mm

Order Code:  

63-1154

  Copy to clipboard
Brand: Kemet  Copy to clipboard MPN: R46KN333000M1M  Copy to clipboard
 Report an error

Discontinued

A 330nF 275V radial capacitor constructed from metallised polypropylene film and encapsulated with self-extinguishing resin. Suitable for EMI suppression in across-the-line applications requiring X2 safety classification.


  • Tolerance 20%
  • Pitch 22.5mm
  • Dimensions 26.5 x 15 x 6
  • Lead length 4mm
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R46 series
  • Formerly Arcotronics R46 series
Type Radial leaded
Capacitance 330nF
Voltage 275V
Tolerance 20%
Operating Temperature -40 to +110°C
Dimensions 26.5 x 6 x 15mm
Pitch 22.5mm

Reviews


Be the first to submit a review