Kemet PMR209MC6220M100R30 0.22µF ±20% 250VAC Metallized Paper RC unit Capacitor

MPN
PMR209MC6220M100R30
Brand
Kemet
Order Code
51-6823

Discontinued


An 0.22µF multilayer metallised impregnated paper capacitor that is suitable for use in contact protection, contact interference suppression and transient suppression applications.


  • Excellent self-healing properties
  • Good esistance to ionisation
  • High dV/dt capability
  • Excellent stabilty
  • High reliability
  • UL, ENEC approved
Type Radial leaded
Capacitance 220nF
Dimensions 24 x 11.3 x 16.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Operating Temperature -40 to +85°C
Pitch 20.3mm
Tolerance 20%
Voltage 250V

Questions

*Question functionality currently disabled
Question by: Product code: 51-6823

Q. I need a capacitor in this range to the value 0.047 but it is not shown in the product list to purchase! Please advise

A. Hi Stuart, thank you for your question. We do not list this value in this range I'm afraid. We do however, list an alternative X2 suppression capacitor in a different range assuming you mean 0.047uF.


Trustpilot