Kemet FC0H104ZFTBR24 Supercapacitor 1 piece

MPN
FC0H104ZFTBR24
Brand
Kemet
Order Code
19-1918
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Kemet FC0H104ZFTBR24 is a robust supercapacitor known for its high capacity and durability, making it an ideal choice for applications requiring reliable energy storage. This goldcap supercapacitor, distinguished by its remarkable longevity and efficiency, is a component of Kemets product line, providing engineers with a dependable option for energy solutions. With a capacity suited for stabilising power loads, bridging power during outages, and supporting battery-type systems, the FC0H104ZFTBR24 is particularly useful in backup power scenarios, uninterruptible power supplies, and renewable energy systems. Its design ensures optimal performance in both industrial and consumer electronics, offering a versatile solution to modern engineering challenges.
Type Surface Mount
Capacitance 100nF
Tolerance -20% to +80%
Voltage 5.5V
Pitch 5mm
Operating Temperature -25°C
Content 1
Height 5.5mm
Weight 1.0g

Reviews

Be the first to submit a review

Trustpilot