Kemet C1206C105K3RAC7800 1uf 25V X7r 1206 Ceram Chip Capacitor

MPN
C1206C105K3RAC7800
Brand
Kemet
Order Code
71-0519
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.047
500+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 476 in stockAdditional quantity lead time 14 days

A 1u, 25V, X7R, 1206 sized multilayer ceramic chip capacitor from Kemet.


  • Nickel plated terminations
  • Compliant to EIA 481-1
  • Available on tape in small quantities
Type MLCC
Capacitance 1µF
Tolerance 10%
Voltage 25V
Pitch N/A
Dielectric X7R
Dimensions 3.2 x 1.6 x 1mm
Material Ceramic
Operating Temperature -55 to +125°C

Reviews

Be the first to submit a review

Trustpilot