Christmas Opening Hours and Delivery Dates here
Kemet C0603C479C5GAC Capacitor 47pF 50V C0G 0603 Surface Mount

Image Representative of Range

Kemet C0603C479C5GAC Capacitor 47pF 50V C0G 0603 Surface Mount

Order Code:

19-1633

Brand: Kemet MPN: C0603C479C5GAC EAN-13: 2050001439581
Qty Unit Price (Ex VAT)
1+ £0.0204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
311 available to back orderBack-order availability date - 13/01/2026

Kemet C0603C479C5GAC is a ceramic capacitor characterised by a capacitance value of 47 picofarads and a voltage rating of 50 volts. This component is designed in the 0603 surface mount package configuration, providing a compact footprint suitable for high-density applications. With a dielectric type of C0G, this capacitor offers stable performance over a broad temperature range with minimal change in capacitance, making it ideal for precision timing circuits, filtering applications, and RF circuits where consistency and reliability are paramount. The Kemet C0603C479C5GAC is optimised for use in telecommunications equipment, data processing devices, and other advanced electronic systems requiring stringent component specifications.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot