KCL Monsun 105-8 Cotton Protective Gloves Size 8 M EN 388 1 Pair

Image Representative of Range

KCL Monsun 105-8 Cotton Protective Gloves Size 8 M EN 388 1 Pair

MPN
105-8
Brand
KCL
EAN-13
4008198900160
Order Code
12-2407
Country of Origin
Malaysia
View Full Product Range (31)

Discontinued


The KCL Monsun® 105-8 cotton protective gloves are manufactured by KCL and provide reliable hand protection. These medium-sized gloves offer thermal protection and durability, making them ideal for various workplace applications. Suitable for general safety and work environments, they ensure comfort and security.
Size 8
Colour White, Yellow
Type Protective glove
Material (back of the hand) Cotton
Material (details) 100% Polyamide with nitrile coating
Material (palm) Nitrile
Standards EN 388

Trustpilot