KCL 961-3 ARMEX Para-amid Sleeve Size 3 Breathable Cut Protection

Image Representative of Range

KCL 961-3 ARMEX Para-amid Sleeve Size 3 Breathable Cut Protection

MPN
961-3
Brand
KCL
EAN-13
4008198796169
Order Code
12-2462
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    2 3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The KCL ARMEX 961-3 para-amid protective sleeve is a robust safety component designed to offer thermal protection in various workplace environments. As part of their range of protective gloves, the sleeve is an important piece of equipment for ensuring hand safety in hazardous conditions. It is typically used in industries requiring high levels of cut and heat resistance.
Size 3
Colour Yellow
Type Protective sleeve
Fabric (lining) Para-amid
Material (back of the hand) Para-amid
Material (palm) Para-amid
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot