KCL 961-2 ARMEX 961-2 Para-amid Protective Sleeve Size 2 EN 388 CAT II

Image Representative of Range

KCL 961-2 ARMEX 961-2 Para-amid Protective Sleeve Size 2 EN 388 CAT II

MPN
961-2
Brand
KCL
EAN-13
4008198796145
Order Code
12-2461
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    2 3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The KCL ARMEX 961-2 Para-amid Protective Sleeve is designed by KCL for robust workplace safety. Featuring EN 388 CAT II certification, these thermal protection gloves offer durable protection in hazardous environments. They are ideal for use in industrial settings requiring reliable protective wear.
Size 2
Colour Yellow
Type Protective sleeve
Fabric (lining) Para-amid
Material (back of the hand) Para-amid
Material (palm) Para-amid
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot