KCL 955-10 Thermoplus Heat-proof Glove Para-amid Size XL EN 397 CAT III

Image Representative of Range

KCL 955-10 Thermoplus Heat-proof Glove Para-amid Size XL EN 397 CAT III

MPN
955-10
Brand
KCL
EAN-13
4008198900917
Order Code
12-2459
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £13.92 £11.83
10+ £11.12
50+ £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The KCL Thermoplus® 955-10 is a pair of para-amid heat-proof gloves, sized XL, designed for industrial safety and protection. Manufactured by KCL, these gloves meet EN 397 CAT III standards, ensuring high performance in demanding environments. They are ideal for workplaces requiring robust heat protection.
Size 10, XL
Colour Grey
Type Heat-proof glove
Material (details) Mixed fabric: Para-Aramid, cotton, polyamide, acrylic
Protection Class CAT III
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot