KCL 950-9 Karbo TECT Glove Heat-Proof Para-Amid Fibre Size 9 L CAT III

Image Representative of Range

KCL 950-9 Karbo TECT Glove Heat-Proof Para-Amid Fibre Size 9 L CAT III

MPN
950-9
Brand
KCL
EAN-13
4008198900498
Order Code
12-2455
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The KCL Karbo TECT® 950-9 heat-proof gloves are made from para-amid fiber and offer exceptional heat protection, categorised under EN 397 CAT III. Designed for size 9 and L, these industrial safety gloves are ideal for use in high-temperature environments. Manufactured by KCL, they are perfect for ensuring hand safety in rigorous workplace conditions.
Size 9
Colour Green
Type Heat-proof glove
Material (back of the hand) Para-amid
Material (details) Para-aramide fibre and carbon
Material (palm) Para-amid
Protection Class CAT III
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot