KCL 930-9 K-TEX Para-amid Fibre Cut-proof Glove Size 9 L EN 388 CAT II

Image Representative of Range

KCL 930-9 K-TEX Para-amid Fibre Cut-proof Glove Size 9 L EN 388 CAT II

Order Code:

12-2453

Brand: KCL MPN: 930-9 EAN-13: 4008198900399
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Manufactured by KCL, the K-TEX® 930-9 is a cut-proof glove made from para-amid fibres, providing EN 388 CAT II protection. Designed for high safety standards, these size 9 gloves offer excellent resistance to cuts. Ideal for industrial and workplace settings, they ensure robust hand protection.
Type Cut-proof glove
Material (back of the hand) Para-amid
Material (details) Para-Aramide fibre with coating of natural latex
Material (palm) Latex
Protection Class CAT II
Standards EN 388

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot