KCL 692-9 StoneGrip Glove Size 9: Cold Protection Neon-Yellow Safety

Image Representative of Range

KCL 692-9 StoneGrip Glove Size 9: Cold Protection Neon-Yellow Safety

MPN
692-9
Brand
KCL
EAN-13
4008198901693
Order Code
12-2442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

KCL presents the StoneGrip 692-9 Cotton Protective Glove in size 9. These gloves provide thermal protection and are ideal for workplace safety, categorised under EN 397 CAT II. Suitable for various working environments, they offer both safety and reliability.
Size 9
Colour Yellow, Black
Type Protective glove
Material (back of the hand) Acrylic
Material (details) Natural latex, cotton
Material (palm) Natural rubber
Protection Class CAT II
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot