KCL 691-11 IceGrip PVC Glove XXL Size 11 EN 397 CAT III 1 Pair

Image Representative of Range

KCL 691-11 IceGrip PVC Glove XXL Size 11 EN 397 CAT III 1 Pair

MPN
691-11
Brand
KCL
EAN-13
4008198900948
Order Code
12-2439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £13.07 £11.11
10+ £10.41
50+ £10.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

KCL IceGrip 691-11 gloves are protective, thermal protection gloves designed for workplace safety. These XXL PVC gloves offer reliable performance, meeting EN 397 CAT III standards. Ideal for harsh environments, they provide excellent grip and insulation in cold conditions.
Size 11
Colour Black
Type Protective glove
Material (back of the hand) Nylon
Material (details) Thinsulate®, PVC, Polyamide
Material (palm) PVC
Protection Class CAT III
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot