KCL 665-9 GemoMech Gloves Size 9 L Oil-Resistant PU Grip EN 388 CAT II

Image Representative of Range

KCL 665-9 GemoMech Gloves Size 9 L Oil-Resistant PU Grip EN 388 CAT II

MPN
665-9
Brand
KCL
EAN-13
4008198766599
Order Code
12-2437
Country of Origin
Pakistan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.73 £4.31
10+ £4.06
50+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The KCL GemoMech 665-9 Polyurethane Protective Glove is manufactured by KCL and is designed for size 9 hands, offering Category II protection as per EN 388 standards. These safety gloves provide reliable hand protection for various workplace applications where abrasion resistance is required. Ideal for tasks involving manual dexterity, they are commonly used in industries such as mechanical, construction, and assembly work.
Size 9
Colour Grey-black
Type Work glove
Material (back of the hand) Polyamide
Material (details) Nitril, Polyamid, Polyurethan
Material (palm) Nitrile
Misc Attribute Noppen (Nitril), PU/Nitril foam coating
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot