KCL 665-8 GemoMech Glove Size 8 M Superior Grip Water-Repellent

Image Representative of Range

KCL 665-8 GemoMech Glove Size 8 M Superior Grip Water-Repellent

MPN
665-8
Brand
KCL
EAN-13
4008198766582
Order Code
12-2436
Country of Origin
Pakistan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The KCL GemoMech 665-8 Polyurethane Protective Glove, produced by KCL, offers robust protection with EN 388 CAT II certification. With its size 8/M fit, it is ideal for medium hands and designed for workplace use, providing reliability and comfort. Commonly used in environments requiring safety gloves, such as industrial or manufacturing settings, these gloves are known for their durable and protective qualities.
Size 8
Colour Black, Grey
Type Protective glove
Material (back of the hand) Polyamide
Material (details) Nitril, Polyamid, Polyurethan
Material (palm) Nitrile
Misc Attribute Noppen (Nitril), PU/Nitril foam coating
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot