KCL 665-10 GemoMech Protective Glove Size XL Excellent Grip EN388

Image Representative of Range

KCL 665-10 GemoMech Protective Glove Size XL Excellent Grip EN388

MPN
665-10
Brand
KCL
EAN-13
4008198766506
Order Code
12-2434
Country of Origin
Pakistan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.61 £4.31
10+ £4.06
50+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The KCL GemoMech 665-10 protective gloves offer robust hand protection, featuring a polyurethane construction, size XL, and meet EN 388 CAT II standards for workplace safety. Specifically designed to ensure comfort and thermal protection, these gloves are ideal for various industrial applications. Manufactured by KCL, they are trusted work gloves for handling demanding tasks.
Size 10
Colour Black, Grey
Type Work glove
Material (back of the hand) Polyamide
Material (details) Nitril, Polyamid, Polyurethan
Material (palm) Nitrile
Misc Attribute Noppen (Nitril), PU/Nitril foam coating
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot