KCL 641-9 RewoMech Gloves Size 9 L High Grip Breathable CAT II

Image Representative of Range

KCL 641-9 RewoMech Gloves Size 9 L High Grip Breathable CAT II

MPN
641-9
Brand
KCL
EAN-13
4008198764199
Order Code
12-2433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £22.95
10+ £21.87
50+ £21.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The KCL RewoMech 641-9 is a pair of polyamide protective gloves in size 9, designed to meet EN 388 CAT II standards. These gloves are ideal for fine-sensitive tasks and workplace protection, providing durability and comfort. Typical applications include maintenance, assembly work, and precision handling jobs.
Size 9
Colour Black, Grey
Type Protective glove
Material (back of the hand) Faux leather
Material (details) Artificial leather, Tyvek®, Elastan
Material (palm) Faux leather
Misc Attribute With Velcro and blue piping, artificial leather and Tyvek®-insole
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot