KCL 625-9 Camapur Comfort Anti-static Glove Size 9 L EN 16350 CAT II

Image Representative of Range

KCL 625-9 Camapur Comfort Anti-static Glove Size 9 L EN 16350 CAT II

MPN
625-9
Brand
KCL
EAN-13
4008198762591
Order Code
12-2429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

KCL manufactures the Camapur Comfort Antistatic 625-9 protective glove, known for its antistatic properties and comfort. Ideal for workplace use, these gloves offer thermal protection and adherence to EN 16350:2014-07 standards, making them suitable for handling sensitive electronic components. The gloves are designed with polyamide material and are sized as 9, or large.
Size 9
Colour Brown
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 16350:2014-07

Reviews

Be the first to submit a review

Trustpilot