KCL 625-10 Camapur Comfort Anti-static Gloves XL EN 16350:2014 CAT II

Image Representative of Range

KCL 625-10 Camapur Comfort Anti-static Gloves XL EN 16350:2014 CAT II

MPN
625-10
Brand
KCL
EAN-13
4008198762508
Order Code
12-2426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The KCL Camapur Comfort Antistatic 625-10 protective glove is designed for enhanced comfort and antistatic protection. Manufactured by KCL, it is well-suited for workplace environments requiring CAT II safety standards. Typical applications include handling tasks that demand thermal and electrical resistance.
Size 10
Colour Brown
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 16350:2014-07

Reviews

Be the first to submit a review

Trustpilot