KCL 620-8 Camapur® Cut-Proof Glove Size 8 M Moisture Protection Grip

Image Representative of Range

KCL 620-8 Camapur® Cut-Proof Glove Size 8 M Moisture Protection Grip

MPN
620-8
Brand
KCL
EAN-13
4008198900467
Order Code
12-2421
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £9.84 £9.34
10+ £8.78
50+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The KCL Camapur® Cut 620-8 is a cut-proof glove made with Dyneema fibre, designed for size 8/M, and rated EN 388 CAT II for protection. These gloves are ideal for safety in workplaces requiring cut resistance. Manufactured by KCL, they are perfect for handling sharp objects and general protective applications.
Size 8, M
Colour White, Grey
Type Cut-proof glove
Material (back of the hand) HPPE
Material (details) Dyneema®-Fiber with PU-coating
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot