KCL 620-7 Camapur Cut-Proof Glove Size S Breathable Grip & Moisture Protection

Image Representative of Range

KCL 620-7 Camapur Cut-Proof Glove Size S Breathable Grip & Moisture Protection

MPN
620-7
Brand
KCL
EAN-13
4008198900450
Order Code
12-2420
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.06
10+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

KCL manufactures the Camapur® Cut 620-7, a cut-proof glove made of Dyneema fibre, providing superior cut resistance in size 7. Ideal for a range of applications, these gloves offer excellent protection in workplace environments requiring safety gloves conforming to EN 388 CAT II standards. Robust and durable, they are perfect for tasks involving sharp tools or materials.
Size 7, S
Colour White, Grey
Type Cut-proof glove
Material (back of the hand) HPPE
Material (details) HPPE-Fibre with PU Coating
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot