KCL 619-7 Camapur Gloves Size 7 Comfort Fit High Dexterity

Image Representative of Range

KCL 619-7 Camapur Gloves Size 7 Comfort Fit High Dexterity

MPN
619-7
Brand
KCL
EAN-13
4008198761976
Order Code
12-2416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.10
10+ £2.90
50+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

KCL manufactures the Camapur Comfort size 7 protective gloves, providing lightweight thermal protection. These work gloves are suitable for various workplace applications, ensuring safety and comfort. The gloves are specifically designed for optimal performance and durability in professional settings.
Size 7
Colour Grey, White
Type Protective glove
Material (back of the hand) Polyamide
Material (palm) Polyurethane
Protection Class CAT II
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot