KCL 550-8 Waredex Polyurethane Cut-proof Glove Size 8 M CAT II HPPE Fiber

Image Representative of Range

KCL 550-8 Waredex Polyurethane Cut-proof Glove Size 8 M CAT II HPPE Fiber

MPN
550-8
Brand
KCL
EAN-13
4008198755081
Order Code
12-2412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.38 £11.50
10+ £10.81
50+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The KCL Waredex Work 550-8 gloves are cut-resistant and made with polyurethane for enhanced safety and durability. These medium-sized gloves are ideal for protecting hands in various workplace environments. Typically used in industrial settings, they provide reliable protection against cuts and abrasions.
Size 8, M
Colour Beige, Grey
Type Cut-proof glove
Material (back of the hand) HPPE
Material (palm) Polyurethane
Protection Class CAT II

Reviews

Be the first to submit a review

Trustpilot