KCL 550-11 Waredex Cut-proof Gloves Size 11 XXL Polyurethane Coated

Image Representative of Range

KCL 550-11 Waredex Cut-proof Gloves Size 11 XXL Polyurethane Coated

MPN
550-11
Brand
KCL
EAN-13
4008198755012
Order Code
12-2410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.05 £11.09
10+ £10.43
50+ £10.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

KCL's Waredex Work 550 gloves are polyurethane cut-proof, cut-resistant, and provide essential safety and protection in high-risk workplace environments. With a size of 11 or XXL, these gloves fall under CAT II and are designed for robust industrial applications where cut resistance is crucial. Ideal for industries requiring durable protective gear, these gloves ensure optimal hand safety.
Size 11, XXL
Colour Beige, Grey
Type Cut-proof glove
Material (back of the hand) HPPE
Material (palm) Polyurethane
Protection Class CAT II

Reviews

Be the first to submit a review

Trustpilot