KCL 105-7 Monsun® Cotton Protective Glove Size 7 S EN 388 1 Pair

Image Representative of Range

KCL 105-7 Monsun® Cotton Protective Glove Size 7 S EN 388 1 Pair

MPN
105-7
Brand
KCL
EAN-13
4008198900153
Order Code
12-2406
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £4.67 £3.97
10+ £3.66
50+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KCL Monsun® 105-7 is a cotton protective glove designed for safety and thermal protection. Manufactured by KCL, these size 7 gloves comply with EN 388 standards and are ideal for workplace environments requiring protective gloves. They are suitable for tasks needing durable handling and reliable protection.
Size 7
Colour White, Yellow
Type Protective glove
Material (back of the hand) Cotton
Material (details) 100% Polyamide with nitrile coating
Material (palm) Nitrile
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot